128873 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, not flush, 1 Form A (N/O), 128873
Order No.: 28G0323
EAN: 4050143013609
MPN:
128873
NCN12-18GM50-Z4-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
110.5034 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
110.50 € *
Price list
Quantity
Price per unit*
1 pcs.
110.5034 €
2 pcs.
107.6593 €
3 pcs.
104.9699 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NCN12-18GM50-Z4-V1, PEPPERL+FUCHS
Inductive sensor, 12 mm non-flush, 2-wire DC.
Features
- Increased operating distance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form A (N/O) | |
| Detecting distance | 12 mm | |
| Assembly | flush mounting, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 18 mm | |
| Length | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |