127392 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, flush, 1 Form A (N/O), 127392
Order No.: 28G0319
EAN: 4050143013104
MPN:
127392
NCB15-30GM50-Z4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
123.0222 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
123.02 € *
Price list
Quantity
Price per unit*
1 pcs.
123.0222 €
2 pcs.
119.8687 €
3 pcs.
116.8818 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NCB15-30GM50-Z4, PEPPERL+FUCHS
Inductive sensor, 15 mm flush, 2-wire DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form A (N/O) | |
| Detecting distance | 15 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PVC 0.34 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 30 mm | |
| Length | 48 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |