103535 | PEPPERL+FUCHS

Capacitive sensor, NPN, cable assembly, 1 Form B (N/C), 30 V (DC), 100 mA, 103535

Order No.: 28G6028
EAN: 4050143079797
MPN:
103535
CCN5-F46A-E1
103535 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
108.8731 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
108.87 € *
Price list
Quantity
Price per unit*
1 pcs.
108.8731 €
2 pcs.
106.0766 €
3 pcs.
103.4348 €
*incl. VAT plus shipping costs
Subject to prior sale

Capacitive sensor, CCN5-F46A-E1, PEPPERL+FUCHS

Capacitive sensor, 5 mm non-flush, 3-wire DC.

Features

  • Flat housing
  • Chemically resistant PVDF housing
  • Mounting slots for cable ties
  • Degree of protection IP68
  • Thru-holes for screw mounting
Technical specifications
Filter Property Value
Product type capacitive sensor
Version NPN
Latching switching function 1 Form B (N/C)
Switching Voltage (DC) 30 V
switching current 100 mA
Detecting distance 5 mm
Assembly cable assembly
Connection cable, FEP 0.14 mm², 2 m
Degree of protection (IP) IP68
Length 50 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes