089953 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, antivalent, 20 mA, 089953
Order No.: 28G0251
EAN: 4050143213405
MPN:
089953
NBB1,5-8GM50-A2-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
96.8422 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
96.84 € *
Price list
Quantity
Price per unit*
1 pcs.
96.8422 €
2 pcs.
94.3670 €
3 pcs.
92.0108 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB1,5-8GM50-A2-V1, PEPPERL+FUCHS
Inductive sensor, 1.5 mm flush.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | antivalent | |
| switching current | 20 mA | |
| Detecting distance | 1.5 mm | |
| Assembly | flush mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 8 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |