089903 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 17 mA, 089903
Order No.: 28G0247
EAN: 4050143007257
MPN:
089903
NBB2-12GK60-E2-5M PUR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.5035 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
80.50 € *
Price list
Quantity
Price per unit*
1 pcs.
80.5035 €
2 pcs.
78.4448 €
3 pcs.
76.4813 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB2-12GK60-E2-5M PUR, PEPPERL+FUCHS
Inductive sensor, Basic series.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 17 mA | |
| Detecting distance | 2 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PUR 0.34 mm², 5 m | |
| Degree of protection (IP) | IP68 | |
| diameter | 12 mm | |
| Length | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |