088547 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 17 mA, 088547
Order No.: 28G0209
EAN: 4050143006595
MPN:
088547
NBB2-12GK50-E2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.6888 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
63.69 € *
Price list
Quantity
Price per unit*
1 pcs.
63.6888 €
2 pcs.
61.1422 €
3 pcs.
58.7979 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB2-12GK50-E2, PEPPERL+FUCHS
Inductive sensor with increased sealing, protection class IP68 / IP69K.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 17 mA | |
| Detecting distance | 2 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PVC 0.14 mm², 2 m | |
| Degree of protection (IP) | IP68/IP69K | |
| diameter | 12 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |