085655 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, flush, 1 Form A (N/O), 15 mA, 085655
Order No.: 28G0162
EAN: 4050143005390
MPN:
085655
NBB1,5-F41A-E2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
106.2908 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
106.29 € *
Price list
Quantity
Price per unit*
1 pcs.
106.2908 €
2 pcs.
103.5776 €
3 pcs.
100.9834 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB1,5-F41A-E2, PEPPERL+FUCHS
Inductive sensor, 1.5 mm flush, 3-wire DC.
Features
- Metal housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 15 mA | |
| Detecting distance | 1.5 mm | |
| Assembly | surface mounting, flush | |
| Connection | cable, PVC 0.14 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |