085652 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 085652

Order No.: 28G0159
EAN: 4050143005369
MPN:
085652
NBB1,5-F41-E2-V3
085652 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
106.2908 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
106.29 € *
Price list
Quantity
Price per unit*
1 pcs.
106.2908 €
2 pcs.
103.5776 €
3 pcs.
100.9834 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB1,5-F41-E2-V3, PEPPERL+FUCHS

Inductive sensor, 1.5 mm flush, 3-wire DC.

Features

  • Metal housing
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
Detecting distance 1.5 mm
Assembly flush mounting, flush
Connection M8-connector
Degree of protection (IP) IP67
Length 46 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes