082251 | PEPPERL+FUCHS
Inductive sensor, NPN, surface mounting, not flush, 1 Form A (N/O), 15 mA, 082251
Order No.: 28G0133
EAN: 4050143004492
MPN:
082251
NBN15-F11-E0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
119.9877 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
119.99 € *
Price list
Quantity
Price per unit*
1 pcs.
119.9877 €
2 pcs.
116.9175 €
3 pcs.
113.9901 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN15-F11-E0, PEPPERL+FUCHS
Inductive sensor, 15 mm non-flush, 3-wire DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | NPN | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 15 mA | |
| Detecting distance | 15 mm | |
| Assembly | surface mounting, not flush | |
| Connection | cable, PVC 0.34 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| Length | 38.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |