081849 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, flush, 1 Form A (N/O), 15 mA, 081849

Order No.: 28G0130
EAN: 4050143115020
MPN:
081849
NBB7-F10-E2-V1
081849 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
75.0176 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
75.02 € *
Price list
Quantity
Price per unit*
1 pcs.
75.0176 €
2 pcs.
72.0188 €
3 pcs.
69.2461 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB7-F10-E2-V1, PEPPERL+FUCHS

Inductive sensor, 7 mm flush, 3-wire DC.

Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 15 mA
Detecting distance 7 mm
Assembly surface mounting, flush
Connection M12-connector
Degree of protection (IP) IP67
Length 38.5 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes