081838 | PEPPERL+FUCHS
Inductive sensor, NPN, surface mounting, flush, 1 Form A (N/O), 15 mA, 081838
Order No.: 28G0126
EAN: 4050143004423
MPN:
081838
NBB5-F9-E0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.0379 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
54.04 € *
Price list
Quantity
Price per unit*
1 pcs.
54.0379 €
3 pcs.
51.8721 €
5 pcs.
49.8848 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB5-F9-E0, PEPPERL+FUCHS
Inductive sensor, 5 mm flush, 3-wire DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | NPN | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 15 mA | |
| Detecting distance | 5 mm | |
| Assembly | surface mounting, flush | |
| Connection | cable, PVC 0.14 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| Length | 38.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |