051970 | PEPPERL+FUCHS
Capacitive sensor, PNP, cable assembly, 1 Form A (N/O), 30 V (DC), 100 mA, 051970
Order No.: 28G6010
EAN: 4050143004218
MPN:
051970
CBN2-F46-E2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
97.4848 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
97.48 € *
Price list
Quantity
Price per unit*
1 pcs.
97.4848 €
2 pcs.
94.9858 €
3 pcs.
92.6177 €
*incl. VAT plus shipping costs
Subject to prior sale
Capacitive sensor, CBN2-F46-E2, PEPPERL+FUCHS
Capacitive sensor, 2 mm non-flush, 3-wire DC.
Features
- Flat housing
- Mounting slots for cable ties
- Thru-holes for screw mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | capacitive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 100 mA | |
| Detecting distance | 2 mm | |
| Assembly | cable assembly | |
| Connection | cable, PVC 3x0.14 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |