037712 | PEPPERL+FUCHS

Magnetic field sensor, PNP, cable assembly, 30 V (DC), 100 mA, 037712

Order No.: 28G6046
EAN: 4050143003242
MPN:
037712
MB-F32-A2
037712 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
130.8286 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
130.83 € *
Price list
Quantity
Price per unit*
1 pcs.
130.8286 €
2 pcs.
127.4728 €
3 pcs.
124.2836 €
*incl. VAT plus shipping costs
Subject to prior sale

Magnetic field sensor, MB-F32-A2, PEPPERL+FUCHS

Magnetic field sensor, For mounting on a hydraulic cylinder, Detects the piston position through the cylinder wall.

Features

  • Suitable for magnetic, hydraulic cylinders made of steel
Technical specifications
Filter Property Value
Product type magnetic field sensor
Version PNP
Switching Voltage (DC) 30 V
switching current 100 mA
Detecting distance 50 mm
Assembly cable assembly
Connection cable, PVC 4x0.5 mm², 2 m
Degree of protection (IP) IP67
Length 75 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes