037646 | PEPPERL+FUCHS
Capacitive sensor, 2 wire, flush mounting M30, not flush, 1 Form B (N/C), 253 V (DC), 200 mA, 037646
Order No.: 28G6033
EAN: 4050143003235
MPN:
037646
CJ10-30GM-WO
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
263.7873 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
263.79 € *
Price list
Quantity
Price per unit*
1 pcs.
263.7873 €
2 pcs.
257.3494 €
*incl. VAT plus shipping costs
Subject to prior sale
Capacitive sensor, CJ10-30GM-WO, PEPPERL+FUCHS
Capacitive sensor, 10 mm non-flush, The switching distance can be set over a wide range with the potentiometer.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | capacitive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Switching Voltage (DC) | 253 V | |
| switching current | 200 mA | |
| Detecting distance | 10 mm | |
| Assembly | flush mounting M30, not flush | |
| Connection | cable, PVC 3x0.75 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 30 mm | |
| Length | 80 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |