020052 | PEPPERL+FUCHS

Capacitive sensor, 2 wire, flush mounting M30, not flush, 1 Form B (N/C), 253 V (DC), 200 mA, 020052

Order No.: 28G6031
EAN: 4050143001644
MPN:
020052
CJ10-30GK-WO
020052 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
263.7873 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
263.79 € *
Price list
Quantity
Price per unit*
1 pcs.
263.7873 €
2 pcs.
257.3494 €
*incl. VAT plus shipping costs
Subject to prior sale

Capacitive sensor, CJ10-30GK-WO, PEPPERL+FUCHS

Capacitive sensor, 10 mm non-flush, The switching distance can be set over a wide range with the potentiometer.

Technical specifications
Filter Property Value
Product type capacitive sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Switching Voltage (DC) 253 V
switching current 200 mA
Detecting distance 10 mm
Assembly flush mounting M30, not flush
Connection cable, PVC 2x0.75 mm², 2 m
Degree of protection (IP) IP67
diameter 30 mm
Length 80 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes