036504 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, not flush, 1 Form B (N/C), 036504
Order No.: 28G0109
EAN: 4050143248391
MPN:
036504
NJ8-18GM-N-V1-Y36504
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
253.2915 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
253.29 € *
Price list
Quantity
Price per unit*
1 pcs.
253.2915 €
2 pcs.
247.1154 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ8-18GM-N-V1-Y36504, PEPPERL+FUCHS
Inductive sensor, 8 mm non-flush.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 8 mm | |
| Assembly | flush mounting, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 18 mm | |
| Length | 71 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |