215362 | PEPPERL+FUCHS

Terminal block, 2 pole, straight, green, 215362

Order No.: 28G8212
EAN: 4050143073702
MPN:
215362
KC-STP-5GN
215362 PEPPERL+FUCHS PCB Connection Systems Image 1
215362 PEPPERL+FUCHS PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.2958 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
34.30 € *
Price list
Quantity
Price per unit*
1 pcs.
34.2958 €
3 pcs.
32.8083 €
5 pcs.
31.0114 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal Block, KC-STP-5GN, PEPPERL+FUCHS

Terminal block for KC modules, 2-pin screw terminal, with test sockets, green.

Features

  • 2-pin screw terminal
  • For KC modules of K-System
  • Integrated test sockets for connection of HART communicators
Technical specifications
Filter Property Value
Version terminal block
Pin number 2 pole
Connection screw connection
Orientation straight
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes