215328 | PEPPERL+FUCHS
Terminal block, 2 pole, straight, blue, 215328
Order No.: 28G8208
EAN: 4050143073672
MPN:
215328
KC-CTT-5BU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.2958 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
34.30 € *
Price list
Quantity
Price per unit*
1 pcs.
34.2958 €
3 pcs.
32.8083 €
5 pcs.
31.0114 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal Block, KC-CTT-5BU, PEPPERL+FUCHS
Terminal block for KC modules, 2-pin spring terminal, with test sockets, blue.
Features
- 2-pin spring terminal with push-in connection technology
- For KC modules of K-System
- Integrated test sockets for connection of HART communicators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Pin number | 2 pole | |
| Connection | spring connection | |
| Orientation | straight | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |