215341 | PEPPERL+FUCHS

Terminal block, 3 pole, straight, green, 215341

Order No.: 28G8211
EAN: 4050143061761
MPN:
215341
KF-CTT-5GN
215341 PEPPERL+FUCHS PCB Connection Systems Image 1
215341 PEPPERL+FUCHS PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.2958 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
34.30 € *
Price list
Quantity
Price per unit*
1 pcs.
34.2958 €
3 pcs.
32.8083 €
5 pcs.
31.0114 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal Block, KF-CTT-5GN, PEPPERL+FUCHS

Terminal block for KF modules, 3-pin spring terminal, with test sockets, green.

Features

  • 3-pin spring terminal with push-in connection technology
  • For KF modules of K-System
  • Integrated test sockets for connection of HART communicators
Technical specifications
Filter Property Value
Version terminal block
Pin number 3 pole
Connection spring connection
Orientation straight
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes