072054 | PEPPERL+FUCHS

Terminal block, 3 pole, straight, black, 072054

Order No.: 28G8205
EAN: 4050143000890
MPN:
072054
K-CJC-BK
072054 PEPPERL+FUCHS PCB Connection Systems Image 1
072054 PEPPERL+FUCHS PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
72.1021 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
72.10 € *
Price list
Quantity
Price per unit*
1 pcs.
72.1021 €
2 pcs.
69.2104 €
3 pcs.
66.5567 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal Block, K-CJC-BK, PEPPERL+FUCHS

Terminal block for cold junction compensation, 3-pin screw terminal, black.

Features

  • 3-pin screw terminal
  • For KF modules
  • Integrated Pt100 resistance thermometer for cold junction compensation
Technical specifications
Filter Property Value
Version terminal block
Pin number 3 pole
Connection screw connection
Orientation straight
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes