071901 | PEPPERL+FUCHS
Terminal block, 3 pole, straight, blue, 071901
Order No.: 28G8204
EAN: 4050143058570
MPN:
071901
K-CJC-BU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.1021 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
72.10 € *
Price list
Quantity
Price per unit*
1 pcs.
72.1021 €
2 pcs.
69.2104 €
3 pcs.
66.5567 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal Block, K-CJC-BU, PEPPERL+FUCHS
Terminal block for cold junction compensation, 3-pin screw terminal, blue.
Features
- 3-pin screw terminal
- For KF modules
- Integrated Pt100 resistance thermometer for cold junction compensation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Pin number | 3 pole | |
| Connection | screw connection | |
| Orientation | straight | |
| Number of rows | 1 | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |