70139935 | PEPPERL+FUCHS
Patch cable, industrial ethernet, M12-plug, straight to open end, Cat 5/Cat 5e, PUR, 10 m, black, 70139935
Order No.: 28G6554
EAN: 4050143468010
MPN:
70139935
V19SY-G-BK10M-PUR-ABG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
154.7952 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
154.80 € *
Price list
Quantity
Price per unit*
1 pcs.
154.7952 €
2 pcs.
150.8206 €
3 pcs.
147.0483 €
*incl. VAT plus shipping costs
Subject to prior sale
Ethernet bus cable, V19SY-G-BK10M-PUR-ABG, PEPPERL+FUCHS
Ethernet bus cable male cordset single-ended M12 straight Y-coded 8-pin, PUR cable black, Cat5e, shielded, drag chain suitable.
Features
- Suitable for drag chains and abrasion resistant
- Industrial Ethernet
- CAT5/CAT5e cable
- Degree of protection IP65 / IP67
- Free of paint wetting interfering substances
- Resistant to microbes and hydrolysis
- Oil resistant
- Halogen-free
- Shield connected to screw connection
- Knurled nut suitable for tool assembly
- Immunity to vibration, with mechanical latching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable plug | |
| Version | industrial ethernet | |
| Connection (1) | M12-plug, straight | |
| Connection (2) | open end | |
| Cable length | 10 m | |
| Colour | black | |
| Category | Cat 5/Cat 5e | |
| Material | PUR | |
| Halogen free | Yes | |
| Degree of protection (IP) | IP64/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |