70139934 | PEPPERL+FUCHS

Patch cable, industrial ethernet, M12-plug, straight to open end, Cat 5/Cat 5e, PUR, 5 m, black, 70139934

Order No.: 28G6556
EAN: 4050143468003
MPN:
70139934
V19SY-G-BK5M-PUR-ABG
70139934 PEPPERL+FUCHS Patch Cables, Telephone Cables Image 1
70139934 PEPPERL+FUCHS Patch Cables, Telephone Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
93.1056 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
93.11 € *
Price list
Quantity
Price per unit*
1 pcs.
93.1056 €
2 pcs.
90.7137 €
3 pcs.
88.4408 €
*incl. VAT plus shipping costs
Subject to prior sale

Ethernet bus cable, V19SY-G-BK5M-PUR-ABG, PEPPERL+FUCHS

Ethernet bus cable male cordset single-ended M12 straight Y-coded 8-pin, PUR cable black, Cat5e, shielded, drag chain suitable.

Features

  • Suitable for drag chains and abrasion resistant
  • Industrial Ethernet
  • CAT5/CAT5e cable
  • Degree of protection IP65 / IP67
  • Free of paint wetting interfering substances
  • Resistant to microbes and hydrolysis
  • Oil resistant
  • Halogen-free
  • Shield connected to screw connection
  • Knurled nut suitable for tool assembly
  • Immunity to vibration, with mechanical latching
Technical specifications
Filter Property Value
Product type cable plug
Version industrial ethernet
Connection (1) M12-plug, straight
Connection (2) open end
Cable length 5 m
Colour black
Category Cat 5/Cat 5e
Material PUR
Halogen free Yes
Degree of protection (IP) IP64/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes