910652 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 10-50 mm, 10-30 VDC, M12-connector, IP67, 910652

Order No.: 28G3837
EAN: 4050143057399
MPN:
910652
ML17-8-H-50-RT/73/136
910652 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
157.3299 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
157.33 € *
Price list
Quantity
Price per unit*
1 pcs.
157.3299 €
2 pcs.
153.2958 €
*incl. VAT plus shipping costs
Subject to prior sale

Background suppression sensor, ML17-8-H-50-RT/73/136, PEPPERL+FUCHS

Reflective light sensor with background suppression.

Features

  • Compact, versatile housing
  • 360° high visibility LEDs
  • Very low color sensitivity
  • Front mounting with M18-threads or side mounting holes
  • Sturdy, waterproof plastic housing
  • Tamper-proof version with no adjustments
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version red, alternating light, 640 nm
Detecting distance 10-50 mm
Connection M12-connector
Voltage 10-30 VDC
Power supply 30 mA
Activation time 1 ms
Switching logic light ON/dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes