909113 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 10-450 mm, 10-30 VDC, M8-connector, IP67, 909113
Order No.: 28G3834
EAN: 4050143057283
MPN:
909113
ML17-8-450/136/143
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
123.9028 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
123.90 € *
Price list
Quantity
Price per unit*
1 pcs.
123.9028 €
2 pcs.
120.7136 €
3 pcs.
117.7029 €
*incl. VAT plus shipping costs
Subject to prior sale
Diffuse mode sensor, ML17-8-450/136/143, PEPPERL+FUCHS
Features
- Compact, versatile housing
- 360° high visibility LEDs
- Adjustable sensing range
- Front mounting with M18-threads or side mounting holes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | infrared, alternating light, 950 nm | |
| Detecting distance | 10-450 mm | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 25 mA | |
| Activation time | 1 ms | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |