905796 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 10-450 mm, PNP, 10-30 VDC, cable, 2 m, IP67, 905796

Order No.: 28G3832
EAN: 4050143056811
MPN:
905796
ML17-8-450/115/120
905796 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
123.9028 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
123.90 € *
Price list
Quantity
Price per unit*
1 pcs.
123.9028 €
2 pcs.
120.7136 €
3 pcs.
117.7029 €
*incl. VAT plus shipping costs
Subject to prior sale

Diffuse mode sensor, ML17-8-450/115/120, PEPPERL+FUCHS

Features

  • Compact, versatile housing
  • 360° high visibility LEDs
  • PNP output
  • 2 m cable length
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version infrared, alternating light, 950 nm
Detecting distance 10-450 mm
Output PNP
Connection cable, 2 m
Voltage 10-30 VDC
Power supply 25 mA
Activation time 1 ms
Switching logic light ON/dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes