908631 | PEPPERL+FUCHS
Reflecting light barrier, 0-3.5 m, PNP, 10-30 VDC, M12-connector, IP67, 908631
Order No.: 28G3199
EAN: 4050143057122
MPN:
908631
ML17-54/115b/120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
129.0793 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
129.08 € *
Price list
Quantity
Price per unit*
1 pcs.
129.0793 €
2 pcs.
125.7592 €
3 pcs.
122.6176 €
*incl. VAT plus shipping costs
Subject to prior sale
Retroreflective sensor, ML17-54/115b/120, PEPPERL+FUCHS
Retroreflective sensor with polarization filter.
Features
- Compact series in universal housing for standard applications
- Miniature design
- Front mounting with M18-threads or side mounting holes
- 360° high visibility LEDs
- Time-saving mounting with quick clamp system
- Version with polarized filters detect shiny objects
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0-3.5 m | |
| Output | PNP | |
| Design | straight | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 25 mA | |
| Activation time | 1 ms | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |