905780 | PEPPERL+FUCHS

Reflecting light barrier, 0-3.5 m, 10-30 VDC, M8-connector, IP67, 905780

Order No.: 28G3200
EAN: 4050143056774
MPN:
905780
ML17-54/136/143
905780 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
123.9028 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
123.90 € *
Price list
Quantity
Price per unit*
1 pcs.
123.9028 €
2 pcs.
120.7136 €
3 pcs.
117.7029 €
*incl. VAT plus shipping costs
Subject to prior sale

Retroreflective sensor, ML17-54/136/143, PEPPERL+FUCHS

Retroreflective sensor with polarization filter.

Features

  • Compact series in universal housing for standard applications
  • Miniature design
  • Front mounting with M18-threads or side mounting holes
  • 360° high visibility LEDs
  • Time-saving mounting with quick clamp system
  • Version with polarized filters detect shiny objects
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0-3.5 m
Design straight
Connection M8-connector
Voltage 10-30 VDC
Power supply 25 mA
Activation time 1 ms
Switching logic light ON/dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes