820041 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 7-100 mm, PNP, 10-30 VDC, cable, 2 m, IP67, 820041

Order No.: 28G3814
EAN: 4050143404810
MPN:
820041
ML100-8-HGU-100-IR/103/115/162
820041 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
156.2470 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
156.25 € *
Price list
Quantity
Price per unit*
1 pcs.
156.2470 €
2 pcs.
152.4271 €
*incl. VAT plus shipping costs
Subject to prior sale

Convergent beam sensor, ML100-8-HGU-100-IR/103/115/162, PEPPERL+FUCHS

Convergent mode sensor, 100 mm adjustable detection range, infrared light, light/dark on, PNP output, fixed cable.

Features

  • Miniature design
  • Diffuse mode sensor with long, narrow light spot
  • Easy to use
  • Full metal thread mounting
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version infrared, alternating light
Detecting distance 7-100 mm
Output PNP
Connection cable, 2 m
Voltage 10-30 VDC
Power supply 20 mA
Activation time 1 ms
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes