820040 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 7-100 mm, NPN, 10-30 VDC, cable, 2 m, IP67, 820040
Order No.: 28G3813
EAN: 4050143404803
MPN:
820040
ML100-8-HGU-100-IR/102/115/162
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
156.2470 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
156.25 € *
Price list
Quantity
Price per unit*
1 pcs.
156.2470 €
2 pcs.
152.4271 €
*incl. VAT plus shipping costs
Subject to prior sale
Convergent beam sensor, ML100-8-HGU-100-IR/102/115/162, PEPPERL+FUCHS
Convergent mode sensor, 100 mm adjustable detection range, infrared light, light/dark on, NPN output, fixed cable.
Features
- Miniature design
- Diffuse mode sensor with long, narrow light spot
- Easy to use
- Full metal thread mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | infrared, alternating light | |
| Detecting distance | 7-100 mm | |
| Output | NPN | |
| Connection | cable, 2 m | |
| Voltage | 10-30 VDC | |
| Power supply | 20 mA | |
| Activation time | 1 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |