815408 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 10-100 mm, NPN, 10-30 VDC, M8-connector, IP67, 815408

Order No.: 28G3819
EAN: 4050143264216
MPN:
815408
ML100-8-HGU-100-RT/95/102/162
815408 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
116.1440 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
116.14 € *
Price list
Quantity
Price per unit*
1 pcs.
116.1440 €
2 pcs.
113.1690 €
3 pcs.
110.3368 €
*incl. VAT plus shipping costs
Subject to prior sale

Convergent beam sensor, ML100-8-HGU-100-RT/95/102/162, PEPPERL+FUCHS

Convergent mode sensor, 100 mm adjustable detection range, red light, light/dark on, NPN output, M8 plug.

Features

  • Miniature design
  • Diffuse mode sensor with long, narrow light spot
  • Easy to use
  • Very bright, highly visible light spot
  • Full metal thread mounting
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version red, alternating light
Detecting distance 10-100 mm
Output NPN
Connection M8-connector
Voltage 10-30 VDC
Power supply 20 mA
Activation time 1 ms
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes