813891 | PEPPERL+FUCHS
One way light barrier, 0-2.8 m, NPN, 10-30 VDC, cable, 2 m, IP67, 813891
Order No.: 28G3107
EAN: 4050143296989
MPN:
813891
M100/MV100-6091/102/115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
145.2038 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
145.20 € *
Price list
Quantity
Price per unit*
1 pcs.
145.2038 €
2 pcs.
141.4910 €
3 pcs.
137.9567 €
*incl. VAT plus shipping costs
Subject to prior sale
Thru-beam sensor, M100/MV100-6091/102/115, PEPPERL+FUCHS
Features
- Miniature design
- Slit aperture to shape the light in miniature sensors
- Easy to use
- Very bright, highly visible light spot
- Full metal thread mounting
- Highly visible LEDs for Power ON and switching state
- Not sensitive to ambient light
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 0-2.8 m | |
| Output | NPN | |
| Design | straight | |
| Connection | cable, 2 m | |
| Voltage | 10-30 VDC | |
| Power supply | 8-15 mA | |
| Activation time | 0.5 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |