809331 | PEPPERL+FUCHS

One way light barrier, 0-3 m, PNP, 10-30 VDC, cable, 7 m, IP67, 809331

Order No.: 28G2963
EAN: 4050143056378
MPN:
809331
BB10-P-F1/25/33/35/103/115-7m
809331 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
67.2945 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
67.29 € *
Price list
Quantity
Price per unit*
1 pcs.
67.2945 €
2 pcs.
65.5690 €
3 pcs.
63.9387 €
*incl. VAT plus shipping costs
Subject to prior sale

Photoelectric slot sensor, BB10-P-F1/25/33/35/103/115-7m, PEPPERL+FUCHS

Miniature photoelectric sensor with plug-in style housing for mounting in 13 mm hole.

Features

  • Single-beam miniature photoelectric sensor, ideal for installing in frames or contours
  • Integrated circuit
  • Plug-in style housing for 13 mm hole
  • Narrow opening angle, suitable for mounting in pairs
  • Various frequencies for avoiding mutual interference (cross-talk immunity)
  • Light on version
Technical specifications
Filter Property Value
Product type one way light barrier
Detecting distance 0-3 m
Output PNP
Design angled
Connection cable, 7 m
Voltage 10-30 VDC
Power supply 10-20 mA
Activation time 5 ms
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes