801768 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 30-1200 mm, 10-30 VDC, M12-connector, IP65, 801768

Order No.: 28G4416
EAN: 4050143055715
MPN:
801768
RL29-8-H-1200-RT/59/73c/136
801768 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
236.7981 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
236.80 € *
Price list
Quantity
Price per unit*
1 pcs.
236.7981 €
2 pcs.
231.0147 €
*incl. VAT plus shipping costs
Subject to prior sale

Background suppression sensor, RL29-8-H-1200-RT/59/73c/136, PEPPERL+FUCHS

Reflective light sensor with background suppression.

Features

  • Highly visible LED
  • Good alignability due to red transmission LED
  • Minimal black-white difference
  • Powerful push-pull output
  • Optimal price/power ratio
  • Protection class II
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version red, alternating light
Detecting distance 30-1200 mm
Connection M12-connector
Voltage 10-30 VDC
Power supply 40 mA
Activation time 4 ms
Switching logic dark ON
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes