801764 | PEPPERL+FUCHS
Reflecting light barrier, 0.4-6 m, 10-30 VDC, M12-connector, IP65, 801764
Order No.: 28G3671
EAN: 4050143055685
MPN:
801764
RL29-55-V/73c/136
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
155.5211 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
155.52 € *
Price list
Quantity
Price per unit*
1 pcs.
155.5211 €
2 pcs.
151.7250 €
*incl. VAT plus shipping costs
Subject to prior sale
Retroreflective sensor, RL29-55-V/73c/136, PEPPERL+FUCHS
Retroreflective sensor with polarization filter.
Features
- Foreground suppression, suited to recording of sheet-shrink-wrapped objects
- Highly visible LED
- Powerful push-pull output
- Optimal price/power ratio
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0.4-6 m | |
| Design | straight | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 30 mA | |
| Activation time | 1 ms | |
| Switching logic | dark ON | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |