801763 | PEPPERL+FUCHS
Reflecting light barrier, 0.1-7 m, 10-30 VDC, M12-connector, IP65, 801763
Order No.: 28G3669
EAN: 4050143055678
MPN:
801763
RL29-55/25/73c/136
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
158.5199 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
158.52 € *
Price list
Quantity
Price per unit*
1 pcs.
158.5199 €
2 pcs.
154.4620 €
*incl. VAT plus shipping costs
Subject to prior sale
Retroreflective sensor, RL29-55/25/73c/136, PEPPERL+FUCHS
Retroreflective sensor with polarization filter.
Features
- Highly visible LED
- Powerful push-pull output
- Optimal price/power ratio
- Protection class II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0.1-7 m | |
| Design | straight | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 30 mA | |
| Activation time | 1 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |