70145788 | PEPPERL+FUCHS

Reflecting light barrier, 0-5 m, PNP, 10-30 VDC, M12-connector, IP67, 70145788

Order No.: 28G3189
EAN: 4050143474417
MPN:
70145788
ML100-55-8943/120/115b-0,8M
70145788 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
109.2182 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
109.22 € *
Price list
Quantity
Price per unit*
1 pcs.
109.2182 €
2 pcs.
106.4098 €
3 pcs.
103.7442 €
*incl. VAT plus shipping costs
Subject to prior sale

Retroreflective sensor, ML100-55-8943/120/115b-0,8M, PEPPERL+FUCHS

Retroreflective sensor with polarization filter, plastic housing, 5 m detection range, red light, sensitivity adjuster, light/dark on, DC version, 2 PNP outputs, fixed cable with right-angled M12 plug.

Features

  • Miniature design
  • Easy to use
  • Full metal thread mounting
  • Clearly visible LEDs for Power ON, switching state and weak signal indication
  • Not sensitive to ambient light
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0-5 m
Output PNP
Design straight
Connection M12-connector
Voltage 10-30 VDC
Power supply 20 mA
Activation time 0.5 ms
Switching logic light ON/dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85365080
Country of origin VN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes