70141922 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 15-80 mm, PNP, 10-30 VDC, M8-connector, IP67, 70141922

Order No.: 28G4318
EAN: 4050143513017
MPN:
70141922
OBT80-R3-E2-0,2M-V31-P
70141922 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
136.0051 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
136.01 € *
Price list
Quantity
Price per unit*
1 pcs.
136.0051 €
2 pcs.
132.5065 €
3 pcs.
129.2102 €
*incl. VAT plus shipping costs
Subject to prior sale

Triangulation sensor, OBT80-R3-E2-0,2M-V31-P, PEPPERL+FUCHS

Triangulation sensor with background suppression for standard applications, miniature design, 80 mm sensing range, red light, light on, PNP output, 200 mm fixed cable with plug M8, 4-pin.

Features

  • 45° cable outlet for maximum mounting freedom under extremely tight space constraints
  • Highly visible light spot, even on dark materials
  • Precision object detection, almost irrespective of the color
  • Extremely long detection range paves the way for new applications
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version red, alternating light, 630 nm
Detecting distance 15-80 mm
Output PNP
Connection M8-connector
Voltage 10-30 VDC
Power supply 10 mA
Activation time 600 s
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes