70141906 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 7-50 mm, PNP, 12-24 V, cable, 2 m, IP67, 70141906
Order No.: 28G4220
EAN: 4050143512850
MPN:
70141906
OBT50-R2-E2-P-L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
162.1375 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
162.14 € *
Price list
Quantity
Price per unit*
1 pcs.
162.1375 €
2 pcs.
158.1748 €
*incl. VAT plus shipping costs
Subject to prior sale
Triangulation sensor, OBT50-R2-E2-P-L, PEPPERL+FUCHS
Laser triangulation sensor with background suppression, ultra-small design with M2 mounting, 50 mm sensing range, light on, PNP output, 2 m fixed cable.
Features
- Ultra-small housing design
- DuraBeam Laser Sensors - durable and employable like an LED
- 45° cable outlet for maximum mounting freedom under extremely tight space constraints
- Precision object detection, almost irrespective of the color
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | red, alternating light, 680 nm | |
| Detecting distance | 7-50 mm | |
| Output | PNP | |
| Connection | cable, 2 m | |
| Voltage | 12-24 V | |
| Power supply | 10 mA | |
| Activation time | 250 s | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |