70141901 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 3-50 mm, PNP, 10-30 VDC, M8-connector, IP67, 70141901
Order No.: 28G4222
EAN: 4050143512805
MPN:
70141901
OBT50-R3-E2-0,2M-V31-P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
132.1733 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
132.17 € *
Price list
Quantity
Price per unit*
1 pcs.
132.1733 €
2 pcs.
128.7818 €
3 pcs.
125.5569 €
*incl. VAT plus shipping costs
Subject to prior sale
Triangulation sensor, OBT50-R3-E2-0,2M-V31-P, PEPPERL+FUCHS
Triangulation sensor with background suppression for standard applications, miniature design, 50 mm detection range, red light, light on, PNP output, 200 mm fixed cable with plug M8, 4-pin.
Features
- 45° cable outlet for maximum mounting freedom under extremely tight space constraints
- Highly visible light spot, even on dark materials
- Precision object detection, almost irrespective of the color
- Extremely long detection range paves the way for new applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | red, alternating light, 630 nm | |
| Detecting distance | 3-50 mm | |
| Output | PNP | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 10 mA | |
| Activation time | 600 s | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |