70141857 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 2-15 mm, PNP, 10-30 VDC, M8-connector, IP67, 70141857
Order No.: 28G4016
EAN: 4050143512362
MPN:
70141857
OBT15-R3-E2-0,2M-V3-P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
136.0051 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
136.01 € *
Price list
Quantity
Price per unit*
1 pcs.
136.0051 €
2 pcs.
132.5065 €
3 pcs.
129.2102 €
*incl. VAT plus shipping costs
Subject to prior sale
Triangulation sensor, OBT15-R3-E2-0,2M-V3-P, PEPPERL+FUCHS
Triangulation sensor with background suppression for standard applications, miniature design, 15 mm detection range, red light, light on, PNP output, 200 mm fixed cable with plug M8, 3-pin.
Features
- 45° cable outlet for maximum mounting freedom under extremely tight space constraints
- Extremely small light spot for very high switching point accuracy
- Highly visible light spot, even on dark materials
- Precision object detection, almost irrespective of the color
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | red, alternating light, 630 nm | |
| Detecting distance | 2-15 mm | |
| Output | PNP | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 10 mA | |
| Activation time | 600 s | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |