70141850 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 2-15 mm, PNP, 10-30 VDC, cable, 2 m, IP67, 70141850

Order No.: 28G4008
EAN: 4050143512294
MPN:
70141850
OBT15-R2-E2-P
70141850 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
130.6620 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
130.66 € *
Price list
Quantity
Price per unit*
1 pcs.
130.6620 €
2 pcs.
127.3062 €
3 pcs.
124.1289 €
*incl. VAT plus shipping costs
Subject to prior sale

Triangulation sensor, OBT15-R2-E2-P, PEPPERL+FUCHS

Triangulation sensor with background suppression for standard applications, miniature design, 15 mm detection range, red light, light on, PNP output, 2 m fixed cable.

Features

  • High-performance miniature photoelectric sensors
  • 45° cable outlet for maximum mounting freedom under extremely tight space constraints
  • Extremely small light spot for very high switching point accuracy
  • Highly visible light spot, even on dark materials
  • Precision object detection, almost irrespective of the color
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version red, alternating light, 630 nm
Detecting distance 2-15 mm
Output PNP
Connection cable, 2 m
Voltage 10-30 VDC
Power supply 10 mA
Activation time 600 s
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes