70129943 | PEPPERL+FUCHS
Vision sensor, 600 mm, 12-30 VDC, M12-connector, IP67, 70129943
Order No.: 28G5980
EAN: 4050143466528
MPN:
70129943
VOS2000-F226W-8MM-I
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,855.2503 € *
Standard delivery time from the manufacturer is: 1 Week
Vision Sensor, VOS2000-F226W-8MM-I, PEPPERL+FUCHS
Vision sensor for 1-D and 2-D code reading; resolution: 1280 x 960 pixels; light source: integrated LED flash, white; lens: M12 lens; focal length: 8 mm.
Features
- Reads all standard 1-D and 2-D codes
- Reads DPM codes
- Multi code reading
- Output string formatting
- Code quality output
- 32 Jobs on-board can be saved
- Offline parameterization
- 1.2 megapixel resolution
- Integrated illumination
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | vision sensor | |
| Version | integrated LED flash | |
| Detecting distance | 600 mm | |
| Connection | M12-connector | |
| Voltage | 12-30 VDC | |
| Power supply | 300 mA | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90314990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |