70128080-100023 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 0-1.25 m, relay, 24-240 V AC/DC, cable, 2 m, IP67, 70128080-100023

Order No.: 28G3978
EAN: 4050143558292
MPN:
70128080-100023
OBT1250-R202-K2
70128080-100023 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
147.9051 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
147.91 € *
Price list
Quantity
Price per unit*
1 pcs.
147.9051 €
2 pcs.
144.1090 €
3 pcs.
140.5152 €
*incl. VAT plus shipping costs
Subject to prior sale

Triangulation sensor, OBT1250-R202-K2, PEPPERL+FUCHS

Features

  • Version for universal voltages
  • Medium design with versatile mounting options
  • Degree of protection IP67
  • Mounting on full metal sockets
  • Very bright, highly visible light spot
  • Highly visible LEDs for Power ON and switching state
  • Easy to use
  • Image is generic for this device type and may deviate from the specific variant
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version red, alternating light
Detecting distance 0-1.25 m
Output relay
Connection cable, 2 m
Voltage 24-240 V AC/DC
Power supply 30 mA
Activation time 20 ms
Switching logic light ON/dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes