70128080-100008 | PEPPERL+FUCHS

Reflecting light barrier, 0-17 m, PNP, 10-30 VDC, M12-connector, IP67, 70128080-100008

Order No.: 28G3545
EAN: 4050143600670
MPN:
70128080-100008
OBR17M-R202-A5-0,3M-V1
70128080-100008 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
108.1234 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
108.12 € *
Price list
Quantity
Price per unit*
1 pcs.
108.1234 €
2 pcs.
105.3507 €
3 pcs.
102.7208 €
*incl. VAT plus shipping costs
Subject to prior sale

Retroreflective sensor, OBR17M-R202-A5-0,3M-V1, PEPPERL+FUCHS

Features

  • Medium design with versatile mounting options
  • Degree of protection IP67
  • Mounting on full metal sockets
  • Very bright, highly visible light spot
  • Highly visible LEDs for Power ON and switching state
  • Easy to use
  • Image is generic for this device type and may deviate from the specific variant
  • Protected against mutual interference with up to 3 sensors
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0-17 m
Output PNP
Design straight
Connection M12-connector
Voltage 10-30 VDC
Power supply 30 mA
Activation time 0.5 ms
Switching logic light ON/dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes