70127737 | PEPPERL+FUCHS

One way light barrier, 0-15 m, PNP, 10-30 VDC, cable, 2 m, IP67, 70127737

Order No.: 28G3300
EAN: 4050143492978
MPN:
70127737
OBE15M-18GM60A-SE5
70127737 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
109.1825 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
109.18 € *
Price list
Quantity
Price per unit*
1 pcs.
109.1825 €
2 pcs.
106.3860 €
3 pcs.
103.7204 €
*incl. VAT plus shipping costs
Subject to prior sale

Thru-beam sensor, OBE15M-18GM60A-SE5, PEPPERL+FUCHS

Features

  • Strong metallic housing in cylindrical shape M18 x 1
  • Not sensitive to ambient light
  • Degree of protection IP67
  • Very high detection range
Technical specifications
Filter Property Value
Product type one way light barrier
Detecting distance 0-15 m
Output PNP
Design straight
Connection cable, 2 m
Voltage 10-30 VDC
Power supply 25 mA
Activation time 1 ms
Switching logic dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85365019
Country of origin VN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes