70127463 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 10-100 mm, PNP, 10-30 VDC, M8-connector, IP67, 70127463

Order No.: 28G3812
EAN: 4050143466221
MPN:
70127463
ML100-8-HGU-100-BU/95/103/162
70127463 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
143.7758 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
143.78 € *
Price list
Quantity
Price per unit*
1 pcs.
143.7758 €
2 pcs.
140.0868 €
3 pcs.
136.5882 €
*incl. VAT plus shipping costs
Subject to prior sale

Convergent beam sensor, ML100-8-HGU-100-BU/95/103/162, PEPPERL+FUCHS

Convergent beam sensor, 100 mm adjustable detection range, blue light, light/dark on, PNP output, M8 plug.

Features

  • Miniature design
  • Diffuse mode sensor with long, narrow light spot
  • Easy to use
  • Very bright, highly visible light spot
  • Full metal thread mounting
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version modulated visible blue light
Detecting distance 10-100 mm
Output PNP
Connection M8-connector
Voltage 10-30 VDC
Power supply 20 mA
Activation time 1 ms
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes