70122726-100008 | PEPPERL+FUCHS
Read head, 40 mm, PNP/NPN, 15-30 VDC, open end, IP54, 70122726-100008
Order No.: 28G7504
EAN: 4050143525416
MPN:
70122726-100008
PGV40R-F213-B16-1.5M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,059.6877 € *
Standard delivery time from the manufacturer is: 3 Weeks
Optical reading head, PGV40R-F213-B16-1.5M, PEPPERL+FUCHS
Read head for incident light positioning system.
Features
- Mechanically rugged: no wearing parts, long operating life, maintenance-free
- CANopen interface
- Non-contact positioning on Data Matrix code tape
- Noncontact positioning with Data Matrix TAGs
- Reading of Data Matrix control codes
- Visible red light
- Fixed cable
- Terminating resistor, switchable
- Timestamp of the image capture
- Synchronization option
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | read head, optical | |
| Version | integrated LED flash | |
| Detecting distance | 40 mm | |
| Output | PNP/NPN | |
| Connection | open end | |
| Voltage | 15-30 VDC | |
| Power supply | 200 mA | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 90314990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |