70122726-100005 | PEPPERL+FUCHS
Read head, 100 mm, PNP, 15-30 VDC, M12-connector, IP54, 70122726-100005
Order No.: 28G7503
EAN: 4050143609536
MPN:
70122726-100005
PGV100RS-F213-B12-0.7M-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,059.6877 € *
Standard delivery time from the manufacturer is: 3 Weeks
Optical reading head, PGV100RS-F213-B12-0.7M-V1, PEPPERL+FUCHS
Read head for incident light positioning system.
Features
- Mechanically rugged: no wearing parts, long operating life, maintenance-free
- TCP/IP protocol over ethernet
- Non-contact positioning on Data Matrix code tape
- Visible red light
- Fixed cable
- Timestamp of the image capture
- Synchronization option
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | read head, optical | |
| Version | integrated LED flash | |
| Detecting distance | 100 mm | |
| Output | PNP | |
| Design | D | |
| Connection | M12-connector | |
| Voltage | 15-30 VDC | |
| Power supply | 200 mA | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 90314990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |