70122726-100001 | PEPPERL+FUCHS

Read head, 100 mm, PNP/NPN, 15-30 VDC, open end, IP54, 70122726-100001

Order No.: 28G7495
EAN: 4050143465842
MPN:
70122726-100001
PGV100R-F213-R4-1.5M
70122726-100001 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,955.5389 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1,955.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,955.5389 €

Optical reading head, PGV100R-F213-R4-1.5M, PEPPERL+FUCHS

Read head for incident light positioning system.

Features

  • Mechanically rugged: no wearing parts, long operating life, maintenance-free
  • Serial interface RS 485, addressable
  • Non-contact positioning on Data Matrix code tape
  • Noncontact positioning with Data Matrix TAGs
  • Reading of Data Matrix control codes
  • Visible red light
  • Fixed cable
  • Terminating resistor, switchable
  • Synchronization option
Technical specifications
Filter Property Value
Product type read head, optical
Version integrated LED flash
Detecting distance 100 mm
Output PNP/NPN
Connection open end
Voltage 15-30 VDC
Power supply 200 mA
Degree of protection (IP) IP54
Logistics
Property Value
Country of origin VN
Customs tariff number 90314990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes